EBC18DCTH-S371

Heilind Number:SULEBC18DCTH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCTH-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCTH-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCTH-S371

Detailed Description

This PBT and Phosphor Bronze board-to-board PCB connector, with SKU EBC18DCTH-S371, offers reliable connectivity with a 700 VAC voltage rating and 3 A amperage capacity. Featuring a durable construction, it is designed for long-lasting performance in harsh environments, with an operating temperature range of -65 to 125 °C. The connector, with two rows and 36 positions, is gendered female and utilizes a clearance hole mount type for easy installation. Its hairpin contact type, made of gold-plated phosphor bronze, ensures low contact resistance and high conductivity. With a pitch of 2.54 mm and a straight orientation, it provides precise and secure connections on PCBs. The termination method is through-hole, with matte tin plating, and a tail length of 4.32 mm. Measuring 15.49 mm in height and 9.4 mm in width, this connector is ideal for various applications in the electronics industry.