| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DCTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DCTH |
EBC18DCTH
| Heilind Number: | SULEBC18DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DCTH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a sleek and compact design, this connector features PBT and Phosphor Bronze construction, ensuring durability and longevity. The gold-plated contact pins guarantee efficient conductivity, while the hairpin contact type and clearance hole mount offer easy installation. Operating at a voltage of 700 VAC and an amperage of 3 A, it's perfect for high-power applications. With 36 positions and a pitch of 2.54 mm, it provides ample connectivity options. The connector can withstand extreme temperatures ranging from -65 to 125 °C, making it ideal for industrial and aerospace use. Trust the EBC18DCTH for seamless and secure board-to-board connections.

