EBC18DCTI-S288

Heilind Number:SULEBC18DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCTI-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EBC18DCTI-S288. This female connector features two rows with a threaded mount type for secure installation. Designed for high performance, it has a contact rating of 3 A and 700 VAC, making it suitable for a wide range of applications. The 36 hairpin contacts are made of durable phosphor bronze with gold plating for excellent conductivity. With a pitch of 2.54 mm, .1 in, and a straddle orientation, it offers precise and reliable connectivity. Operating in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. Its compact size, with a height of .61 in and width of 9.4 mm, .37 in, makes it ideal for space-constrained PCB designs. The termination method using a card extender and matte tin plating ensure easy and secure installation. Perfect for hi-rel environments, this connector is a reliable choice for your electronic projects.