EBC18DCTI-S371

Heilind Number:SULEBC18DCTI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCTI-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCTI-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCTI-S371

Detailed Description

Introducing the EBC18DCTIS371 Board to Board PCB Connector, designed for high-performance applications. This connector features a durable construction with Phosphor Bronze contacts and gold plating, ensuring reliable signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for demanding electronic systems. The threaded mount type and thru-hole termination method provide secure and stable connections. Its hairpin contact type and straight orientation make it easy to install and use. With 36 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Trust the EBC18DCTIS371 for efficient and dependable board-to-board connections in your electronic designs.