EBC18DCTI

Heilind Number:SULEBC18DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCTI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCTI

Detailed Description

This high-performance female board-to-board PCB connector, with SKU EBC18DCTI, is designed for reliable and durable connections in demanding electronic applications. Featuring a threaded mount type and through-hole termination method, it ensures secure attachment to PCBs. The contact material is made of phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 36 positions, it allows for efficient signal transmission. Operating at a voltage of 700VAC and a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The hairpin contact type and straight orientation further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Terminated with matte tin, it complies with RoHS standards, making it environmentally friendly. Ideal for hi-rel applications, this connector is a vital component for ensuring seamless electronic connectivity.