EBC18DCTN-S288

Heilind Number:SULEBC18DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCTN-S288

Detailed Description

Introducing the EBC18DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design and two rows of 36 female contacts, this connector is ideal for connecting printed circuit boards securely and efficiently. Its PBT and phosphor bronze construction, along with gold-plated contacts, ensure reliable signal transmission with minimal signal loss. The contact type, hairpin, and termination method, card extender, further enhance connectivity. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for use in a wide range of environments. Its matte tin termination plating and straddle orientation make installation easy and secure. With a connector height of .61 inches and a width of 9.4 mm, it offers a low profile without compromising on performance. Whether for industrial, aerospace, or telecommunications applications, the EBC18DCTN-S288 guarantees high reliability and durability. Upgrade your connectivity solutions with this premium connector.