EBC18DCTN-S371

Heilind Number:SULEBC18DCTN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCTN-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCTN-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCTN-S371

Detailed Description

The PBT & Phosphor Bronze female connector, with SKU EBC18DCTN-S371, is a high-quality component designed for board-to-board PCB connections. Featuring two rows and 36 positions with a 2.54mm pitch, it offers reliable performance in demanding environments. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for various applications. Its straight orientation, hairpin contact type, and termination through hole method make it easy to install. Operating within a wide temperature range of -65 to 125°C, it guarantees stability even in extreme conditions. The matte tin termination plating enhances solderability. Compact in size with dimensions of 9.4mm (width) and 15.49mm (height), it is ideal for space-constrained designs. Trusted for its quality and performance, the EBC18DCTNS371 is a crucial component for electronic systems.