EBC18DCTN-S524

Heilind Number:SULEBC18DCTN-S524
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCTN-S524
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCTN-S524
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCTN-S524

Detailed Description

PBT & Phosphor Bronze 3A Female Board-to-Board PCB Connector, EBC18DCTN-S524, ensures reliable power and signal transmission in electronic assemblies. With two rows of 36 Hairpin contacts featuring gold plating, it guarantees low contact resistance and high durability. Operating at up to 700VAC, this connector complies with stringent safety standards. Its straight orientation and 2.54mm pitch facilitate easy PCB integration, while the Thru Hole termination method ensures secure attachment. Constructed with a connector height of 15.49mm and a width of 9.4mm, it offers a compact solution for space-restricted applications. The Matte Tin termination plating enhances solderability and RoHS compliance. Designed for a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Perfect for industrial and commercial electronics, it guarantees high performance and long-term reliability.