EBC18DCTN

Heilind Number:SULEBC18DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCTN

Detailed Description

Introducing the EBC18DCTN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector features two rows with a total of 36 positions, allowing for seamless connectivity in a variety of electronic applications. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. The gold-plated contacts ensure optimal signal transfer, while the hairpin design guarantees secure connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its straight orientation and thru-hole termination method make installation easy and efficient. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating further enhances its durability. Compact in size, with dimensions of 9.4mm in width and 15.49mm in height, it is perfect for space-constrained PCB layouts. Trust the EBC18DCTN for your connectivity needs, ensuring a robust and reliable solution for your electronic designs.