EBC18DCTS-S288

Heilind Number:SULEBC18DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCTS-S288

Detailed Description

Introducing the EBC18DCTS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 36 female contacts, this connector ensures secure and reliable connections. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity. Its side-hole mount type and card extender termination method make installation a breeze. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for harsh environments. The hairpin contact type and straddle orientation further enhance its stability. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EBC18DCTS-S288 for efficient and dependable performance in your PCB designs.