| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DCTS-S371 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DCTS-S371 |
EBC18DCTS-S371
| Heilind Number: | SULEBC18DCTS-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DCTS-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-To-Board Connector, SKU EBC18DCTS-S371. Designed for high-performance applications, this female connector features two rows with a pitch of 2.54 mm (.1 in) and a straight orientation. With a contact material of gold-plated phosphor bronze and a termination method of thru hole, it ensures reliable connectivity. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it meets stringent requirements. With 36 positions and a tail length of 4.32 mm (.17 in), it offers ample connectivity options. Its matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for diverse environments. Perfect for board-to-board and card edge connections in various electronic devices. Enhance your connectivity with the EBC18DCTSS371.

