EBC18DCTS

Heilind Number:SULEBC18DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCTS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCTS

Detailed Description

Introducing the EBC18DCTS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. This female connector features two rows and offers a secure side hole mount with through-hole termination for easy installation. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity. The hairpin contact type and straight orientation provide efficient signal transmission. Boasting 36 positions and a voltage rating of 700 VAC, it's ideal for various applications. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for both standard and harsh environments. Its compact design, with a height of .61 inches and width of 9.4mm, saves valuable space on PCBs. The matte tin termination plating enhances durability. Trust the EBC18DCTS for seamless and durable board-to-board connections in your electronic assemblies.