EBC18DCTT-S288

Heilind Number:SULEBC18DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCTT-S288

Detailed Description

Introducing the EBC18DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power delivery. Featuring a female gender and two rows of 36 positions each, it offers versatile connectivity options. The threaded mount type and card extender termination method guarantee secure and stable attachment. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it provides excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The Hairpin contact type and straddle orientation further enhance its functionality. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves valuable PCB space. The matte tin termination plating ensures solderability. Perfect for aerospace, military, and industrial applications, the EBC18DCTT-S288 is a reliable and high-quality connector solution.