EBC18DCWD-S288

Heilind Number:SULEBC18DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCWD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a robust construction suitable for high-reliability applications. This female connector, with a clearance hole mount type, offers secure attachment with a dual-row design and 36 positions. The termination method using a card extender ensures easy installation. Crafted with precision, the contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. With a pitch of 2.54mm and an operating temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its hairpin contact type and straddle orientation further enhance connectivity. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. Termination plating with matte tin ensures long-term reliability. Designed for reliability and efficiency, this connector is a crucial component for your electronic systems.