EBC18DCWD

Heilind Number:SULEBC18DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCWD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCWD

Detailed Description

Introducing the EBC18DCWD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 36 positions, offering reliable connectivity in compact spaces. It is constructed with PBT and Phosphor Bronze materials, ensuring durability and optimal performance. The termination method is through-hole, with a clearance hole mount type for easy installation. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission tasks. With a straight orientation and a low profile height of 15.49mm, it is ideal for space-constrained applications. The connector's hairpin contact type and tail length of 3.18mm provide a secure and stable connection. Meeting stringent quality standards, it has an operating temperature range of -65 to 125°C, making it reliable even in extreme environments. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBC18DCWD ensures seamless connectivity and performance. Upgrade your PCB assemblies with this advanced connector and experience enhanced reliability and efficiency.