| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DCWH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DCWH-S288 |
EBC18DCWH-S288
| Heilind Number: | SULEBC18DCWH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DCWH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Connector, SKU EBC18DCWH-S288, combines durability and conductivity for high-performance electronic connections. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Featuring a female gender and straddle orientation, it's designed for seamless integration on circuit boards. The 2-row, 36-position layout with a 2.54mm pitch offers versatility for various applications. Made of quality materials like phosphor bronze contacts with gold plating and matte tin termination, it guarantees efficient signal transfer while withstanding harsh operating conditions from -65 to 125°C. Whether for board-to-board or card edge connections, this connector, part of the hi-rel EBC series, meets the demands of advanced electronic systems.

