EBC18DCWH

Heilind Number:SULEBC18DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCWH

Detailed Description

The SKU EBC18DCWH is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and phosphor bronze materials, it ensures long-lasting performance even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. The female connector has two rows with 36 positions, allowing for multiple connections. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The contacts are made of gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation further enhance its usability. With a pitch of 2.54mm and a tail length of 3.18mm, it offers precise and stable connections. Operating temperature range of -65 to 125°C ensures reliability in extreme conditions. The connector has a compact design, with dimensions of 15.49mm in height and 9.4mm in width, making it suitable for space-constrained applications. Terminated with matte tin plating, it complies with RoHS regulations for environmental sustainability. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the EBC18DCWH connector delivers high performance and durability.