EBC18DCWI-S288

Heilind Number:SULEBC18DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCWI-S288

Detailed Description

Introducing the EBC18DCWI-S288 Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a pitch of 2.54mm and 36 positions spread across 2 rows, this connector ensures precise and efficient data transmission. Featuring female gender, threaded mount type, and card extender termination method, it offers secure and stable installation. The contacts, made of phosphor bronze with gold plating, guarantee excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained environments. Trust the EBC18DCWI-S288 for reliable and durable board-to-board connections in your electronic projects.