EBC18DCWI

Heilind Number:SULEBC18DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCWI

Detailed Description

Introducing the EBC18DCWI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this female connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the needs of various electronic systems. The two-row, straight orientation layout with 36 positions and hairpin contacts allows for efficient signal transmission. Threaded mount type and through-hole termination method ensure secure attachment to PCBs. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it offers space-saving solutions. Trust the EBC18DCWI for your connectivity needs in aerospace, military, or industrial applications.