| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DCWN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBC18DCWN-S288 |
EBC18DCWN-S288
| Heilind Number: | SULEBC18DCWN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DCWN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, with SKU EBC18DCWN-S288. This high-performance connector features a contact material of Phosphor Bronze with Gold plating, ensuring reliable conductivity. Operating at an amperage of 3A and voltage of 700 VAC, it offers secure power transmission. With two rows and 36 positions, it provides ample connectivity options. The Card Extender termination method and Hairpin contact type guarantee easy and efficient installation. Designed for durability, it has a matte tin termination plating and can withstand temperatures ranging from -65 to 125°C. Perfect for board-to-board and card edge connections in various applications.

