EBC18DCWN-S371

Heilind Number:SULEBC18DCWN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCWN-S371
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCWN-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCWN-S371

Detailed Description

Introducing the EBC18DCWN-S371, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This female connector features two rows of 36 contacts each, allowing for secure and efficient connections. With a pitch of 2.54mm and contact plating in gold, it ensures optimal conductivity. The contact material, made of phosphor bronze, guarantees durability, while the termination method through hole mounting offers easy installation. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for various applications. RoHS compliant and with a wide operating temperature range from -65 to 125°C, it meets stringent industry standards. The straight orientation and hairpin contact type further enhance its functionality. With a compact size of 9.4mm in width and 15.49mm in height, the EBC18DCWN-S371 is an essential component for efficient PCB connectivity.