EBC18DCWN

Heilind Number:SULEBC18DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCWN

Detailed Description

Introducing the EBC18DCWN, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures durability and reliability. It features two rows with 36 female contacts, each plated with gold for optimal conductivity. The hairpin contact type and straight orientation facilitate easy and secure connections. Operating at a voltage of 700 VAC and an amperage of 3 A, it is suitable for a wide range of electronic systems. RoHS compliant and featuring matte tin termination plating, the EBC18DCWN meets stringent environmental standards. Perfect for use in aerospace, defense, and industrial settings, this connector excels in extreme operating conditions with an impressive temperature range of -65 to 125 °C. Trust the EBC18DCWN for seamless and efficient board-to-board connections in your projects.