EBC18DCWS-S288

Heilind Number:SULEBC18DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCWS-S288

Detailed Description

Introducing the EBC18DCWS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This connector features two rows with a total of 36 positions, ensuring ample connectivity options. With a gender specification of female and a side hole mount type, it offers versatile installation possibilities. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 700VAC, it delivers reliable performance. The hairpin contact type and straddle orientation further enhance its functionality. With a pitch of 2.54mm (.1 in) and termination method of card extender, it facilitates seamless integration into PCB setups. The connector is engineered for harsh operating conditions, with an operating temperature range of -65 to 125°C. Its compact design, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), ensures space-efficient installation. The termination plating of matte tin enhances its corrosion resistance, making it suitable for various applications. Trust the EBC18DCWS-S288 for superior connectivity performance in your projects.