| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DCWS-S371 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DCWS-S371 |
EBC18DCWS-S371
| Heilind Number: | SULEBC18DCWS-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DCWS-S371 |
| ECAD Model: |
Specifications
Detailed Description
The EBC18DCWS-S371 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a compact size with two rows of 36 female terminals, this connector is ideal for applications requiring space-saving solutions. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures efficient connectivity in various electronic systems. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, even in harsh environments. Its straight orientation and side hole mount type make it easy to integrate into PCB assemblies. With an operating temperature range of -65 to 125°C and matte tin termination plating for added reliability, the EBC18DCWS-S371 is a versatile and high-quality connector suitable for a wide range of industrial and commercial applications.

