EBC18DCWT-S288

Heilind Number:SULEBC18DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCWT-S288

Detailed Description

Introducing the EBC18DCWT-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic systems. With a compact pitch of 2.54mm (.1 in) and featuring two rows with 36 positions, this female connector offers versatility in connectivity. Crafted with durable PBT and Phosphor Bronze materials, the EBC18DCWT-S288 ensures longevity even in harsh operating conditions ranging from -65 to 125°C. Its threaded mount type and card extender termination method facilitate secure installation, while the gold-plated Phosphor Bronze contacts guarantee optimal conductivity at an amperage of 3A and a voltage of 700VAC. The hairpin contact type and straddle orientation further enhance signal integrity. Measuring just .61 inches in height and 9.4mm (.37 in) in width, this connector is suitable for space-constrained applications. With matte tin termination plating, it meets industry standards for RoHS compliance. Trust the EBC18DCWT-S288 for seamless board-to-board connections in your electronic designs.