| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DCWT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DCWT |
EBC18DCWT
| Heilind Number: | SULEBC18DCWT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DCWT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DCWT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 36 female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it offers excellent conductivity and durability. The threaded mount type and through-hole termination method guarantee easy and stable installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Trust the EBC18DCWT for efficient and robust board-to-board connectivity.

