EBC18DETH

Heilind Number:SULEBC18DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DETH

Detailed Description

Introducing the EBC18DETH, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. With a current rating of 3A and voltage tolerance of 700VAC, this connector ensures efficient power delivery even in demanding applications. Featuring two rows of 36 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation facilitate easy and secure mating, while the .1in pitch and thru-hole termination method ensure simple installation. Operating within a wide temperature range of -65 to 105°C, this connector is suitable for use in various environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it offers enhanced durability and solderability. Trust the EBC18DETH for seamless connectivity and performance in your electronic designs.