EBC18DETI

Heilind Number:SULEBC18DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DETI

Detailed Description

Introducing the EBC18DETI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (0.1in) and a contact rating of 3A at 700VAC, this connector ensures reliable power transmission. Featuring a female gender, cantilever contact type, and gold-plated phosphor bronze contacts, it offers exceptional conductivity and durability. The threaded mount type and thru-hole termination method guarantee secure and stable connections. With 36 positions across 2 rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 105°C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm (0.431in) and width of 8.38mm (0.33in), makes it ideal for space-constrained designs. The matte tin termination plating ensures compatibility with RoHS requirements. Trust the EBC18DETI for efficient and robust board-to-board connections in your electronic systems.