EBC18DEYH

Heilind Number:SULEBC18DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DEYH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DEYH

Detailed Description

Introducing the EBC18DEYH, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The gold-plated phosphor bronze contacts provide excellent conductivity and signal integrity. With a pitch of 2.54mm, it is suitable for high-density mounting. The 36-position, 2-row design allows for versatile connectivity. Its straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range of -65 to 105°C, it is ideal for harsh industrial settings. The matte tin termination plating ensures long-term durability. Trust the EBC18DEYH for secure and efficient board-to-board connections in your mission-critical systems.