EBC18DEYI

Heilind Number:SULEBC18DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DEYI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DEYI

Detailed Description

Introducing the EBC18DEYI, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring optimal performance even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The connector's female gender, two rows, and threaded mount type offer easy and secure installation onto PCBs. Utilizing a thru-hole termination method with gold-plated Phosphor Bronze contacts, it guarantees low contact resistance and enhanced signal integrity. With a pitch of 2.54mm and a contact type of Cantilever, it facilitates high-speed data transmission. Operating flawlessly in temperatures ranging from -65 to 105°C, it is suitable for a wide range of applications. The 36-position connector with a tail length of 11.18mm ensures versatile connectivity options. Measuring at 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution. The matte tin termination plating enhances durability and longevity. Ideal for use in industrial, telecommunications, and aerospace sectors, this connector meets the highest quality standards. Upgrade your connectivity solutions with the EBC18DEYI for seamless performance and reliability.