| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DKAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBC18DKAN |
EBC18DKAN
| Heilind Number: | SULEBC18DKAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DKAN |
| ECAD Model: |
Specifications
Detailed Description
The EBC18DKAN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PBT housing and phosphor bronze contacts plated with gold, this connector offers unparalleled durability and conductivity. With a 2.54mm pitch and 36 positions in a dual-row configuration, it provides ample connectivity options. The cantilever contact type ensures secure mating, while the right-angle orientation and thru-hole termination method make it suitable for compact and high-density PCB layouts. Rated for 700VAC and 3A, it guarantees safe and efficient operation even in harsh environments. With an operating temperature range of -65 to 125°C, the EBC18DKAN is ideal for industries requiring robust and reliable interconnect solutions.

