EBC18DKAS

Heilind Number:SULEBC18DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DKAS

Detailed Description

Introducing the EBC18DKAS, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial settings. Featuring a female gender, it offers a secure fit for two rows of 36 positions, with a pitch of 2.54mm. The Cantilever contact type, made of Gold-plated Phosphor Bronze, guarantees low contact resistance and high durability. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent performance requirements. The Right Angle orientation and Side Hole mount type facilitate easy installation onto PCBs. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for harsh environmental conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Terminated through holes with Matte Tin plating ensure excellent solderability. Ideal for aerospace, defense, and other hi-rel applications, the EBC18DKAS guarantees superior performance and longevity in connectivity solutions.