EBC18DKAT

Heilind Number:SULEBC18DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DKAT

Detailed Description

Introducing the EBC18DKAT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in industrial and military environments. Featuring PBT and Phosphor Bronze materials, it offers excellent durability and reliability. The gold-plated contacts ensure optimal signal transmission, while the threaded mount type and through-hole termination method provide secure and stable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is built to withstand harsh conditions. Its cantilever contact type and right-angle orientation make it easy to install and use. With 36 positions and a pitch of 2.54 mm, it allows for high-density connections. Trust the EBC18DKAT for your critical connectivity needs.