| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DKDD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBC18DKDD |
EBC18DKDD
| Heilind Number: | SULEBC18DKDD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DKDD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DKDD, a female connector boasting premium construction with PBT and Phosphor Bronze materials for enhanced durability and performance. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission in any application. Featuring two rows of 36 cantilever contacts plated with gold for optimal conductivity, it guarantees secure connections. The clearance hole mount type and 2.54mm pitch make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for high-demand environments. Its compact design, with a height of 15.49mm and width of 9.4mm, suits various PCB and card edge connections. Trust in the EBC18DKDD for top-notch performance in your electronic assemblies.

