EBC18DKDH

Heilind Number:SULEBC18DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKDH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DKDH

Detailed Description

Introducing SKU EBC18DKDH, a high-performance board-to-board PCB connector designed for efficient and reliable connectivity in electronic systems. Crafted with precision, this connector features a gender: Female, with two rows for enhanced versatility. Its mount type: Clearance Hole and termination method: Thru Hole ensure easy installation on PCBs. The contact material: Phosphor Bronze with gold plating guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of various applications. The cantilever contact type and straight orientation further enhance its functionality. Boasting 36 positions and a tail length of 4.06mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures space efficiency. With termination plating in Matte Tin, it meets industry standards for reliability. Whether in hi-rel or standard applications, the EBC18DKDH is the ideal choice for ensuring seamless board-to-board connections.