EBC18DKDI

Heilind Number:SULEBC18DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKDI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DKDI

Detailed Description

Introducing the EBC18DKDI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. Crafted with a combination of PBT and phosphor bronze, it ensures durability and reliable performance. The gold-plated phosphor bronze contacts offer excellent conductivity, while the threaded mount type and thru-hole termination method guarantee easy and sturdy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its cantilever contact type and straight orientation further enhance its versatility. Boasting 36 positions and a tail length of 4.06mm, it provides ample connectivity options. The matte tin termination plating adds to its robustness, making it ideal for industrial and commercial applications. With its compact dimensions of 9.4mm width and 15.49mm height, the EBC18DKDI is a space-efficient solution for your connectivity needs. Whether used in telecommunications, automotive, or aerospace industries, this connector delivers exceptional performance. Upgrade your PCB connections with the EBC18DKDI and experience seamless and reliable data transmission like never before.