EBC18DKDN

Heilind Number:SULEBC18DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKDN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DKDN

Detailed Description

Introducing SKU EBC18DKDN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliability in operation. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The female gender, two rows, and cantilever contact type make it versatile for various circuit configurations. Its straight orientation and 36 positions offer flexibility in assembly. The gold-plated phosphor bronze contacts with matte tin termination provide excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The 2.54mm pitch and no-mounting design streamline installation on PCBs. With a compact connector height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Trust in the EBC18DKDN for robust and efficient board-to-board connections.