EBC18DKDS

Heilind Number:SULEBC18DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKDS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DKDS

Detailed Description

Introducing the EBC18DKDS, a high-performance female board-to-board PCB connector designed for seamless electronic connections. This connector features a durable construction with PBT housing and Phosphor Bronze contacts plated in gold, ensuring reliable conductivity and longevity. With a 2.54mm pitch and 36 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for various demanding applications. Its side-hole mount and 4.06mm tail length provide easy installation on PCBs. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other high-reliability industries. Upgrade your electronic systems with the EBC18DKDS for efficient and robust connectivity solutions.