EBC18DKDT

Heilind Number:SULEBC18DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKDT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DKDT

Detailed Description

The EBC18DKDT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 36 positions each, it ensures reliable connectivity in complex circuit setups. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power systems. Its cantilever contact type and threaded mount offer secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The termination method is through-hole with matte tin plating, ensuring easy installation on PCBs. With a compact size of 9.4mm width and 15.49mm height, the EBC18DKDT is a reliable solution for your connectivity needs in aerospace, defense, and other industries.