EBC18DKED

Heilind Number:SULEBC18DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DKED

Detailed Description

Introducing the EBC18DKED, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, right-angle orientation, and 2-row configuration offer versatility in mounting options. Gold-plated contacts provide excellent conductivity, while the matte tin termination ensures durability. With a pitch of 2.54mm and a total of 36 positions, it enables efficient data transfer. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Ideal for aerospace, military, and industrial applications, the EBC18DKED guarantees high reliability and performance. Upgrade your connectivity solutions with this cutting-edge connector.