EBC18DKEH

Heilind Number:SULEBC18DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKEH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DKEH

Detailed Description

Introducing the EBC18DKEH, a high-performance PCB connector designed for seamless board-to-board and card edge connections. This female connector features two rows with a total of 36 positions, ensuring ample connectivity options. Crafted with precision, it boasts a contact pitch of 2.54mm (.1 in) and can handle an amperage of 3A at a voltage of 700VAC. The contact materials, phosphor bronze with gold plating, guarantee reliable signal transmission. Its cantilever contact type and right-angle orientation offer convenience in installation. With a clearance hole mount type and thru-hole termination method, it ensures secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width make it space-efficient. The termination plating of matte tin enhances durability. Trust the EBC18DKEH for robust and efficient board connectivity in your electronic designs.