| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DKEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DKEN |
EBC18DKEN
| Heilind Number: | SULEBC18DKEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DKEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DKEN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this female connector features two rows of 36 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at a maximum amperage of 3A and a voltage of 700VAC, it is suitable for power and data connectivity. The termination method is through-hole, with matte tin plating for enhanced durability. With a pitch of 2.54mm, the EBC18DKEN offers precise and secure connections. It is designed to withstand extreme temperatures ranging from -65 to 125°C, making it ideal for use in harsh environments. Trust the EBC18DKEN for efficient and durable board-to-board connections in your electronic systems.

