EBC18DKES

Heilind Number:SULEBC18DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DKES

Detailed Description

Introducing the EBC18DKES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The female gender, right-angle orientation, and side hole mount type make it versatile for various PCB layouts. Gold-plated contact material guarantees optimal conductivity, while the matte tin termination plating enhances durability. With 36 positions and 2.54mm pitch, it allows for efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for extreme conditions. Trust the EBC18DKES for secure and efficient board-to-board connections in your electronic systems.