EBC18DKET

Heilind Number:SULEBC18DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKET
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DKET

Detailed Description

Introducing the EBC18DKET, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and a threaded mount type offers secure attachment to PCBs. Its cantilever contact type with gold plating guarantees low contact resistance and long-term durability. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. With 36 positions and a pitch of 2.54mm, it provides ample connectivity options. The right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width allow for space-saving installations. Termination through holes with matte tin plating ensures easy and reliable soldering. Trust the EBC18DKET for your critical PCB interconnection needs.