EBC18DKJD

Heilind Number:SULEBC18DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKJD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DKJD

Detailed Description

Introducing our EBC18DKJD Board To Board PCB Connector, engineered with precision for optimal performance in electronic applications. Crafted with high-quality PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, it guarantees efficient power transmission. Featuring a female gender and right-angle orientation, it offers seamless connectivity in tight spaces. The cantilever contact type and gold plating deliver excellent signal integrity. With 36 positions and a clearance hole mount type, it facilitates easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it suits various industrial settings. The Matte Tin termination plating enhances soldering integrity. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Trust the EBC18DKJD for dependable board-to-board connections in your electronic designs.