EBC18DKJH

Heilind Number:SULEBC18DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKJH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DKJH

Detailed Description

Introducing SKU EBC18DKJH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze with Gold contact plating, this female connector ensures reliable connectivity with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of 36 cantilever contacts on a 2.54mm pitch, it offers efficient signal transmission. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh environments. With a low-profile design measuring 13.97mm in height and 9.4mm in width, it saves space on the board. The Matte Tin termination plating guarantees long-term durability. Ideal for industries requiring robust interconnect solutions, this connector, with the acronym EBC18DKJH, is a reliable choice for your high-reliability applications.