EBC18DKJI

Heilind Number:SULEBC18DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DKJI

Detailed Description

The EBC18DKJI is a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with PBT housing and featuring phosphor bronze contacts plated in gold, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and 36 positions, it offers ample connectivity options. The cantilever contact type and right-angle orientation make it suitable for space-constrained installations. Rated for 700VAC and 3A, it guarantees efficient power transmission. Its threaded mount and thru-hole termination method provide secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. Measuring 13.97mm in height and 9.4mm in width, with a tail length of 12.7mm, it offers easy installation. The matte tin termination plating ensures long-term reliability. Overall, the EBC18DKJI is a top-of-the-line connector that excels in performance and durability.