EBC18DKJN

Heilind Number:SULEBC18DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKJN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DKJN

Detailed Description

Introducing the EBC18DKJN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, right-angle orientation with a pitch of 2.54mm accommodates 36 positions, making it ideal for complex circuitry setups. The cantilever contact type, plated with gold for optimal conductivity, guarantees low contact resistance. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector delivers exceptional power transmission capabilities. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The termination method of through-hole soldering, with matte tin plating, offers secure and durable attachment to PCBs. Measuring at 13.97mm in height and 9.4mm in width, the EBC18DKJN provides a compact yet efficient solution for your connectivity needs in aerospace, military, or industrial applications. Upgrade your systems with this high-reliability connector and experience seamless performance.