EBC18DKJS

Heilind Number:SULEBC18DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DKJS

Detailed Description

Introducing the EBC18DKJS, a high-performance board-to-board PCB connector designed for seamless power transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in demanding environments. With a 3A amperage, 700VAC voltage rating, and operating temperature range of -65 to 125°C, it offers robust performance. The right-angle orientation and side hole mount type make for easy and secure installation. With 36 positions and a 2.54mm pitch, it provides ample connectivity options. The cantilever contact type guarantees efficient power transfer, while the matte tin termination plating enhances durability. Ideal for applications requiring high reliability, the EBC18DKJS is a top choice for engineers and manufacturers in the electronics industry.