EBC18DKMD

Heilind Number:SULEBC18DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DKMD

Detailed Description

Introducing the EBC18DKMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 36 female contacts, this connector offers reliable connectivity in compact spaces. The cantilever contact type, made of phosphor bronze with gold plating, ensures excellent signal transmission efficiency, while the clearance hole mount type and wire wrap termination method facilitate easy installation. Operating flawlessly in a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its durable construction, featuring matte tin termination plating and a connector height of 15.49mm, guarantees long-term performance. Ideal for high-speed data transfer and power applications, the EBC18DKMD is a must-have component for any electronic system requiring reliable interconnection.